Similar
Similar

XRP7604EDB-F | |
|---|---|
DigiKey Part Number | 1016-1339-5-ND |
Manufacturer | |
Manufacturer Product Number | XRP7604EDB-F |
Description | IC LED DRVR RGLTR PWM 1A 8HSOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | XRP7604EDB-F Models |
Category | Current - Output / Channel 1A |
Manufacturer MaxLinear, Inc. | Frequency 1.2MHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Obsolete | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-HSOIC |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 29V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRP7613IDBTR-F | MaxLinear, Inc. | 700 | 1016-XRP7613IDBTR-FCT-ND | 1,73000 € | Similar |
| BD8372HFP-MTR | Rohm Semiconductor | 0 | BD8372HFP-MCT-ND | 1,25649 € | Similar |



