Similar

XRP7603EVB | |
|---|---|
DigiKey Part Number | XRP7603EVB-ND |
Manufacturer | |
Manufacturer Product Number | XRP7603EVB |
Description | EVAL BOARD FOR XRP7603 |
Customer Reference | |
Detailed Description | XRP7603 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer MaxLinear, Inc. | Features Dimmable |
Packaging Bulk | Voltage - Input 4.5V ~ 29V |
Part Status Obsolete | Contents Board(s) |
Current - Output / Channel 500mA | Utilized IC / Part XRP7603 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3401EVAL/NOPB | Texas Instruments | 0 | LM3401EVAL/NOPB-ND | 57,72000 € | Similar |


