XRP7603EDBTR-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 700
Unit Price: 1,73000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,25649 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 500mA 8-HSOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRP7603EDBTR-F

DigiKey Part Number
XRP7603EDBTR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRP7603EDBTR-F
Description
IC LED DRV RGLTR PWM 8HSOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 500mA 8-HSOIC
Datasheet
 Datasheet
EDA/CAD Models
XRP7603EDBTR-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
500mA
Manufacturer
MaxLinear, Inc.
Frequency
1.2MHz
Packaging
Tape & Reel (TR)
Dimming
Analog, PWM
Part Status
Obsolete
Applications
Lighting
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Down (Buck)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
8-HSOIC
Voltage - Supply (Min)
4.5V
Base Product Number
Voltage - Supply (Max)
29V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XRP7613IDBTR-FMaxLinear, Inc.7001016-XRP7613IDBTR-FCT-ND1,73000 €Similar
BD8372HFP-MTRRohm Semiconductor0BD8372HFP-MCT-ND1,25649 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types