
XRP6840EVB | |
|---|---|
DigiKey Part Number | 1016-1337-ND |
Manufacturer | |
Manufacturer Product Number | XRP6840EVB |
Description | EVAL BOARD FOR XRP6840 |
Customer Reference | |
Detailed Description | XRP6840 - 4 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 4.3A, 1.5A, 1.5A, 1.5A | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | XRP6840 | |
Note | - | |
Base Product Number |


