XRP6840AILBTR-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,44000 €
Datasheet
LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 1.43A (Flash) 20-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRP6840AILBTR-F

DigiKey Part Number
XRP6840AILBTR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRP6840AILBTR-F
Description
IC LED DRV RGLTR I2C 20TQFN
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 1.43A (Flash) 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
XRP6840AILBTR-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1.43A (Flash)
Manufacturer
MaxLinear, Inc.
Frequency
2.4MHz
Packaging
Tape & Reel (TR)
Dimming
I2C
Part Status
Obsolete
Applications
Camera Flash, Lighting
Type
DC DC Regulator
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Switched Capacitor (Charge Pump)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
20-WFQFN Exposed Pad
Number of Outputs
3
Supplier Device Package
20-TQFN (4x4)
Voltage - Supply (Min)
2.7V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2759SD/NOPBTexas Instruments0LM2759SD/NOPBCT-ND1,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types