Similar

XRP6840AILB-F | |
|---|---|
DigiKey Part Number | 1016-1335-ND |
Manufacturer | |
Manufacturer Product Number | XRP6840AILB-F |
Description | IC LED DRV RGLTR I2C 20TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 1.43A (Flash) 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | XRP6840AILB-F Models |
Category | Current - Output / Channel 1.43A (Flash) |
Manufacturer MaxLinear, Inc. | Frequency 2.4MHz |
Packaging Bulk | Dimming I2C |
Part Status Obsolete | Applications Camera Flash, Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 20-WFQFN Exposed Pad |
Number of Outputs 3 | Supplier Device Package 20-TQFN (4x4) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2759SD/NOPB | Texas Instruments | 0 | LM2759SD/NOPBCT-ND | 1,44000 € | Similar |



