
XRP6668IDBTR-F | |
|---|---|
DigiKey Part Number | 1016-1437-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRP6668IDBTR-F |
Description | IC REG BUCK ADJ 1A DL 8HSOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XRP6668IDBTR-F Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 8-HSOIC |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |



