Similar

XRP6336ISCXDATR-F | |
|---|---|
DigiKey Part Number | XRP6336ISCXDATR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRP6336ISCXDATR-F |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-8 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | XRP6336ISCXDATR-F Models |
Category | Output Open Drain or Open Collector |
Manufacturer MaxLinear, Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 37ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 3 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold 1.11V, 3.075V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM6719TGWB6F | STMicroelectronics | 11.204 | 497-5188-1-ND | 2,23000 € | Similar |


