


XRP6275EHTR-F | |
|---|---|
DigiKey Part Number | 2832-XRP6275EHTR-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRP6275EHTR-F |
Description | IC REG LINEAR POS ADJ 3A 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | XRP6275EHTR-F Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) | PSRR 35dB ~ 30dB (1kHz ~ 300kHz) |
Part Status Obsolete | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 2.625V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.6V | Supplier Device Package 10-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.138V @ 3A |

