XRP6275EHMTR-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 346
Unit Price: 1,46000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XRP6275EHMTR-F

DigiKey Part Number
XRP6275EHMTR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRP6275EHMTR-F
Description
IC REG LINEAR POS ADJ 3A 10DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
XRP6275EHMTR-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
2.625V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Current - Output
Current - Quiescent (Iq)
6 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes