Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XRP6275EH-F

DigiKey Part Number
XRP6275EH-F-ND
Manufacturer
Manufacturer Product Number
XRP6275EH-F
Description
IC REG LINEAR POS ADJ 3A 10DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
XRP6275EH-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Bulk
PSRR
35dB ~ 30dB (1kHz ~ 300kHz)
Part Status
Obsolete
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Soft Start
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
2.625V
Package / Case
10-VFDFN Exposed Pad
Voltage - Output (Min/Fixed)
0.6V
Supplier Device Package
10-DFN (3x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.138V @ 3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.