
XRP6274EVB | |
|---|---|
DigiKey Part Number | 1016-1998-ND |
Manufacturer | |
Manufacturer Product Number | XRP6274EVB |
Description | EVAL BOARD FOR XRP6274 |
Customer Reference | |
Detailed Description | XRP6274 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer MaxLinear, Inc. | Voltage - Input 1.045V ~ 2.625V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Obsolete | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part XRP6274 |
Voltage - Output 1V | Base Product Number |

