
XRP6142EL2-0-F | |
|---|---|
DigiKey Part Number | 1016-1333-ND |
Manufacturer | |
Manufacturer Product Number | XRP6142EL2-0-F |
Description | IC REG CTRLR DDR 1OUT 16QFN |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | XRP6142EL2-0-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, DDR | |
Voltage - Input | 1V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |




