- Controller, DDR Voltage Regulator IC 1 Output 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRP6142EL1-0-F

DigiKey Part Number
1016-1332-ND
Manufacturer
Manufacturer Product Number
XRP6142EL1-0-F
Description
IC REG CTRLR DDR 1OUT 16QFN
Customer Reference
Detailed Description
- Controller, DDR Voltage Regulator IC 1 Output 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
XRP6142EL1-0-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.5V ~ 5V
Manufacturer
MaxLinear, Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-VFQFN Exposed Pad
Applications
Controller, DDR
Supplier Device Package
16-QFN (3x3)
Voltage - Input
1V ~ 5.5V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.