MFR Recommended

XRP431LES5TRR3-F | |
|---|---|
DigiKey Part Number | 1016-XRP431LES5TRR3-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRP431LES5TRR3-F |
Description | IC VREF SHUNT 1.24V SC74A |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.48% 100 mA SOT-23-5 |
Datasheet | Datasheet |
Category | Tolerance ±0.48% |
Manufacturer MaxLinear, Inc. | Temperature Coefficient 20ppm/°C |
Packaging Tape & Reel (TR) | Current - Cathode 100 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 18 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX432M-L/TR | MaxLinear, Inc. | 0 | 1016-1875-1-ND | 0,36000 € | MFR Recommended |


