
XRD98L63AIV-F | |
|---|---|
DigiKey Part Number | XRD98L63AIV-F-ND |
Manufacturer | |
Manufacturer Product Number | XRD98L63AIV-F |
Description | IC AFE 12BIT 48-TQFP |
Customer Reference | |
Detailed Description | 1 Channel AFE 12 Bit 100 mW 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XRD98L63AIV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of Channels | 1 | |
Power (Watts) | 100 mW | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |

