
XRD98L62ACV-F | |
|---|---|
DigiKey Part Number | XRD98L62ACV-F-ND |
Manufacturer | |
Manufacturer Product Number | XRD98L62ACV-F |
Description | IC AFE 12BIT 48-TQFP |
Customer Reference | |
Detailed Description | 1 Channel AFE 12 Bit 180 mW 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XRD98L62ACV-F Models |
Category | Power (Watts) 180 mW |
Manufacturer MaxLinear, Inc. | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tray | Voltage - Supply, Digital 2.7V ~ 3.6V |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Bits 12 | Package / Case 48-TQFP |
Number of Channels 1 | Supplier Device Package 48-TQFP (7x7) |

