
XRD98L59AIGTR | |
|---|---|
DigiKey Part Number | XRD98L59AIGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRD98L59AIGTR |
Description | IC AFE 10BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 1 Channel AFE 10 Bit 120 mW 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XRD98L59AIGTR Models |
Category | Power (Watts) 120 mW |
Manufacturer MaxLinear, Inc. | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 3.6V |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Bits 10 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Channels 1 | Supplier Device Package 28-TSSOP |

