
XRD98L59AIGTR-F | |
|---|---|
DigiKey Part Number | XRD98L59AIGTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRD98L59AIGTR-F |
Description | IC AFE 10BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 1 Channel AFE 10 Bit 120 mW 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XRD98L59AIGTR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Number of Channels | 1 | |
Power (Watts) | 120 mW | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP |

