XR3160ECUTR-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRD98L23ACU

DigiKey Part Number
XRD98L23ACU-ND
Manufacturer
Manufacturer Product Number
XRD98L23ACU
Description
IC AFE 3 CHAN 8BIT 20SSOP
Customer Reference
Detailed Description
3 Channel AFE 8 Bit 75 mW 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
XRD98L23ACU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of Channels
3
Power (Watts)
75 mW
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.