
XRD9836ACGTR-F | |
|---|---|
DigiKey Part Number | XRD9836ACGTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRD9836ACGTR-F |
Description | IC AFE 16BIT 48-TSSOP |
Customer Reference | |
Detailed Description | 3 Channel AFE 16 Bit 500 mW 48-TSSOP |
EDA/CAD Models | XRD9836ACGTR-F Models |
Category | Power (Watts) 500 mW |
Manufacturer MaxLinear, Inc. | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 3V ~ 3.6V |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Bits 16 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Channels 3 | Supplier Device Package 48-TSSOP |

