
XRD9827ACU | |
|---|---|
DigiKey Part Number | XRD9827ACU-ND |
Manufacturer | |
Manufacturer Product Number | XRD9827ACU |
Description | IC AFE 12BIT 20-SSOP |
Customer Reference | |
Detailed Description | 3 Channel AFE 12 Bit 200 mW 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | XRD9827ACU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of Channels | 3 | |
Power (Watts) | 200 mW | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP |

