
XRD9818ACG-F | |
|---|---|
DigiKey Part Number | XRD9818ACG-F-ND |
Manufacturer | |
Manufacturer Product Number | XRD9818ACG-F |
Description | IC AFE 16BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 3 Channel AFE 16 Bit 325 mW 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XRD9818ACG-F Models |
Category | Power (Watts) 325 mW |
Manufacturer MaxLinear, Inc. | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tube | Voltage - Supply, Digital 3V ~ 3.6V |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Bits 16 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Channels 3 | Supplier Device Package 28-TSSOP |

