
XRD8799AIQ | |
|---|---|
DigiKey Part Number | XRD8799AIQ-ND |
Manufacturer | |
Manufacturer Product Number | XRD8799AIQ |
Description | IC ADC 10BIT 44-PQFP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 1 Pipelined 44-PQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XRD8799AIQ Models |
Category | Number of A/D Converters 1 |
Manufacturer MaxLinear, Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 10 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 2M | Features Selectable Address |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 44-QFP |
Data Interface Parallel | Supplier Device Package 44-PQFP (10x10) |
Configuration MUX-ADC | Mounting Type Surface Mount |

