
XRD64L43AIVTR-F | |
|---|---|
DigiKey Part Number | XRD64L43AIVTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRD64L43AIVTR-F |
Description | IC ADC 10BIT 64-LQFP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XRD64L43AIVTR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Mounting Type | Surface Mount |

