
XRD64L43AIV-F | |
|---|---|
DigiKey Part Number | 1016-1638-ND |
Manufacturer | |
Manufacturer Product Number | XRD64L43AIV-F |
Description | IC ADC 10BIT 64-LQFP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XRD64L43AIV-F Models |
Category | Number of A/D Converters 2 |
Manufacturer MaxLinear, Inc. | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 3.3V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 3.3V |
Sampling Rate (Per Second) 40M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 64-LQFP |
Input Type Differential, Single Ended | Supplier Device Package 64-LQFP (10x10) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

