I/O Expander 16 SPI 26 MHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRA1405IG24-F

DigiKey Part Number
1016-1727-5-ND
Manufacturer
Manufacturer Product Number
XRA1405IG24-F
Description
IC XPNDR 26MHZ SPI 24TSSOP
Customer Reference
Detailed Description
I/O Expander 16 SPI 26 MHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
XRA1405IG24-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
SPI
Interrupt Output
Yes
Features
-
Output Type
Open Drain
Current - Output Source/Sink
-
Clock Frequency
26 MHz
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.