
XRA1404IG16-0B-EB | |
|---|---|
DigiKey Part Number | 1016-1740-ND |
Manufacturer | |
Manufacturer Product Number | XRA1404IG16-0B-EB |
Description | EVAL BOARD FOR XRA1404IG16 |
Customer Reference | |
Detailed Description | XRA1404IG16 - GPIO Expander Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | GPIO Expander | |
Embedded | No | |
Utilized IC / Part | XRA1404IG16 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,45000 $ | 32,45 $ |
| Unit Price without VAT: | 32,45000 $ |
|---|---|
| Unit Price with VAT: | 38,61550 $ |

