I/O Expander 8 SPI 26 MHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRA1402IL16-F

DigiKey Part Number
1016-1722-ND
Manufacturer
Manufacturer Product Number
XRA1402IL16-F
Description
IC XPNDR 26MHZ SPI 16QFN
Customer Reference
Detailed Description
I/O Expander 8 SPI 26 MHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
XRA1402IL16-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
MaxLinear, Inc.
Clock Frequency
26 MHz
Packaging
Tray
Voltage - Supply
1.65V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Number of I/O
8
Package / Case
16-VFQFN Exposed Pad
Interface
SPI
Supplier Device Package
16-QFN (3x3)
Interrupt Output
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types