
XRA1207IL24-F | |
|---|---|
DigiKey Part Number | 1016-1720-ND |
Manufacturer | |
Manufacturer Product Number | XRA1207IL24-F |
Description | IC XPNDR 400KHZ I2C SMBUS 24QFN |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | XRA1207IL24-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |

