
XRA1206IL16-F | |
|---|---|
DigiKey Part Number | 1016-1718-ND |
Manufacturer | |
Manufacturer Product Number | XRA1206IL16-F |
Description | IC XPNDR 400KHZ I2C SMBUS 16QFN |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | XRA1206IL16-F Models |
Category | Output Type Open Drain |
Manufacturer MaxLinear, Inc. | Clock Frequency 400 kHz |
Packaging Tray | Voltage - Supply 1.65V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 8 | Package / Case 16-VFQFN Exposed Pad |
Interface I2C, SMBus | Supplier Device Package 16-QFN (3x3) |
Interrupt Output Yes |

