Similar

XRA1202IG16-F | |
|---|---|
DigiKey Part Number | 1016-1713-5-ND |
Manufacturer | |
Manufacturer Product Number | XRA1202IG16-F |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
EDA/CAD Models | XRA1202IG16-F Models |
Category | Output Type Open Drain |
Manufacturer MaxLinear, Inc. | Clock Frequency 400 kHz |
Packaging Tube | Voltage - Supply 1.65V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interface I2C, SMBus | Supplier Device Package 16-TSSOP |
Interrupt Output Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9538APWJ | NXP USA Inc. | 2.805 | 568-9915-1-ND | 1,38000 € | Similar |


