
XRA1201IG24-0A-EB | |
|---|---|
DigiKey Part Number | XRA1201IG24-0A-EB-ND |
Manufacturer | |
Manufacturer Product Number | XRA1201IG24-0A-EB |
Description | EVAL BOARD FOR XRA1201 |
Customer Reference | |
Detailed Description | XRA1201 - GPIO Expander Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | GPIO Expander | |
Embedded | - | |
Utilized IC / Part | XRA1201 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

