
XR88C681P/40 | |
|---|---|
DigiKey Part Number | XR88C681P/40-ND |
Manufacturer | |
Manufacturer Product Number | XR88C681P/40 |
Description | IC UART CMOS DUAL 40DIP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 3 Byte 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | XR88C681P/40 Models |
Category | FIFO's 3 Byte |
Manufacturer MaxLinear, Inc. | Data Rate (Max) 1Mbps |
Packaging Tube | Voltage - Supply 5V |
Part Status Obsolete | Mounting Type Through Hole |
Features Internal Oscillator, Timer/Counter | Package / Case 40-DIP (0.600", 15.24mm) |
Number of Channels 2, DUART | Supplier Device Package 40-PDIP |

