
XR88C192IV-F | |
|---|---|
DigiKey Part Number | XR88C192IV-F-ND |
Manufacturer | |
Manufacturer Product Number | XR88C192IV-F |
Description | IC UART FIFO DUAL 44LQFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XR88C192IV-F Models |
Category | Data Rate (Max) 230.4Kbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 2.97V ~ 5.5V |
Packaging Tray | With Auto Flow Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Features Configurable GPIO, Internal Oscillator, Timer/Counter | Package / Case 44-LQFP |
Number of Channels 2, DUART | Supplier Device Package 44-LQFP (10x10) |
FIFO's 16 Byte |

