
XR82C684JTR/44-F | |
|---|---|
DigiKey Part Number | XR82C684JTR/44-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR82C684JTR/44-F |
Description | IC UART CMOS QUAD 44PLCC |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | XR82C684JTR/44-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 4, QUART | |
FIFO's | - | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | - | |
With Modem Control | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) |

