
XR81112TR-F | |
|---|---|
DigiKey Part Number | XR81112TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR81112TR-F |
Description | IC CLK SYNTH LVCMOS 12QFN |
Customer Reference | |
Detailed Description | IC 1.5GHz 1 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XR81112TR-F Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer MaxLinear, Inc. | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 1.5GHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 3.465V |
PLL Yes | Operating Temperature -40°C ~ 85°C |
Input Crystal | Mounting Type Surface Mount |
Output LVCMOS, LVDS, LVPECL | Package / Case 12-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 12-QFN (3x3) |

