Similar

XR81111-CA04TR-F | |
|---|---|
DigiKey Part Number | XR81111-CA04TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR81111-CA04TR-F |
Description | IC CLK SYNTH LVPECL 156M 10VQFN |
Customer Reference | |
Detailed Description | IC 156.25MHz 1 10-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XR81111-CA04TR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 156.25MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VQFN Exposed Pad | |
Supplier Device Package | 10-QFN (5x7) |


