XR81111-CA04-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: 17,34000 €
Datasheet
IC 156.25MHz 1 10-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR81111-CA04-F

DigiKey Part Number
1016-2008-5-ND
Manufacturer
Manufacturer Product Number
XR81111-CA04-F
Description
IC CLK SYNTH LVPECL 156M 10VQFN
Customer Reference
Detailed Description
IC 156.25MHz 1 10-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
XR81111-CA04-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Input
Crystal
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
156.25MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VQFN Exposed Pad
Supplier Device Package
10-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes