Similar
Similar
Similar
Similar

XR8054ATP14X | |
|---|---|
DigiKey Part Number | XR8054ATP14X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR8054ATP14X |
Description | IC OPAMP VFB 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XR8054ATP14X Models |
Category | Current - Input Bias 1.3 µA |
Mfr | Voltage - Input Offset 500 µV |
Packaging Tape & Reel (TR) | Current - Supply 2.6mA (x4 Channels) |
Part Status Obsolete | Current - Output / Channel 100 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.7 V |
Number of Circuits 4 | Voltage - Supply Span (Max) 12.6 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C |
Slew Rate 190V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 260 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 90 MHz | Supplier Device Package 14-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8054ARUZ | Analog Devices Inc. | 284 | AD8054ARUZ-ND | 8,53000 € | Similar |
| AD8054ARUZ-REEL | Analog Devices Inc. | 0 | AD8054ARUZ-REELTR-ND | 5,02075 € | Similar |
| AD8054ARUZ-REEL7 | Analog Devices Inc. | 325 | AD8054ARUZ-REEL7CT-ND | 8,53000 € | Similar |
| LMH6644MTX/NOPB | Texas Instruments | 1.780 | LMH6644MTX/NOPBCT-ND | 2,86000 € | Similar |



