Similar
Similar
Similar

XR8054ASO14X | |
|---|---|
DigiKey Part Number | XR8054ASO14X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR8054ASO14X |
Description | IC OPAMP VFB 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR8054ASO14X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 190V/µs | |
Gain Bandwidth Product | 260 MHz | |
-3db Bandwidth | 90 MHz | |
Current - Input Bias | 1.3 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2.6mA (x4 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |



