Similar
Similar
Similar
Similar

XR8052ASO8MTR | |
|---|---|
DigiKey Part Number | 1016-2031-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR8052ASO8MTR |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR8052ASO8MTR Models |
Category | Current - Input Bias 1.3 µA |
Mfr | Voltage - Input Offset 500 µV |
Packaging Tape & Reel (TR) | Current - Supply 2.6mA (x2 Channels) |
Part Status Discontinued at DigiKey | Current - Output / Channel 100 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.7 V |
Number of Circuits 2 | Voltage - Supply Span (Max) 12.6 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C |
Slew Rate 190V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 260 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 90 MHz | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8052ARZ-REEL7 | Analog Devices Inc. | 767 | 505-AD8052ARZ-REEL7CT-ND | 5,28000 € | Similar |
| LMH6646MA/NOPB | Texas Instruments | 54 | LMH6646MA/NOPB-ND | 3,35000 € | Similar |
| MAX4016ESA+ | Analog Devices Inc./Maxim Integrated | 541 | MAX4016ESA+-ND | 5,76000 € | Similar |
| OPA2832ID | Rochester Electronics, LLC | 2.033 | 2156-OPA2832ID-ND | 2,64000 € | Similar |
| OPA2832IDR | Texas Instruments | 0 | OPA2832IDR-ND | 1,31539 € | Similar |




