
XR8051AST5 | |
|---|---|
DigiKey Part Number | XR8051AST5-ND |
Manufacturer | |
Manufacturer Product Number | XR8051AST5 |
Description | IC VOLTAGE FEEDBACK 1 CIRC TSOT5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail TSOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | XR8051AST5 Models |
Category | Current - Input Bias 1.3 µA |
Mfr | Voltage - Input Offset 500 µV |
Packaging Bulk | Current - Supply 2.6mA |
Part Status Obsolete | Current - Output / Channel 100 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.7 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 12.6 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C |
Slew Rate 190V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 175 MHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
-3db Bandwidth 65 MHz | Supplier Device Package TSOT-5 |



