
XR79203EVB | |
|---|---|
DigiKey Part Number | XR79203EVB-ND |
Manufacturer | |
Manufacturer Product Number | XR79203EVB |
Description | EVAL BOARD FOR XR79203 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XR79203 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 3A | |
Voltage - Input | 5V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | 800kHz | |
Contents | Board(s) | |
Utilized IC / Part | XR79203 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 28,44500 € | 113,78 € |
| Unit Price without VAT: | 28,44500 € |
|---|---|
| Unit Price with VAT: | 33,84955 € |

