
XR79120EVB | |
|---|---|
DigiKey Part Number | 1016-2086-ND |
Manufacturer | |
Manufacturer Product Number | XR79120EVB |
Description | EVAL BOARD FOR XR79120 |
Customer Reference | |
Detailed Description | XR79120 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 20A | |
Voltage - Input | 4.5V ~ 22V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | XR79120 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 40,57667 € | 121,73 € |
| Unit Price without VAT: | 40,57667 € |
|---|---|
| Unit Price with VAT: | 48,28624 € |


