
XR79115EL-F | |
|---|---|
DigiKey Part Number | 1016-2070-ND |
Manufacturer | |
Manufacturer Product Number | XR79115EL-F |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 15A 4.5V - 22V Input |
Datasheet | Datasheet |
EDA/CAD Models | XR79115EL-F Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 68-PowerBQFN Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.47" L x 0.47" W x 0.16" H (12.0mm x 12.0mm x 4.0mm) |
Voltage - Input (Max) 22V | Supplier Device Package 68-QFN (12x12) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,61000 € | 19,61 € |
| 10 | 14,11200 € | 141,12 € |
| 168 | 10,80190 € | 1.814,72 € |
| Unit Price without VAT: | 19,61000 € |
|---|---|
| Unit Price with VAT: | 23,33590 € |

