
XR78021ELTR-F | |
|---|---|
DigiKey Part Number | XR78021ELTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR78021ELTR-F |
Description | MOSFET IPM 20A 27-PWRVQFN |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET H-Bridge 20 A 27-PowerVQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MOSFET | |
Configuration | H-Bridge | |
Current | 20 A | |
Voltage - Isolation | - | |
Mounting Type | Surface Mount | |
Package / Case | 27-PowerVQFN | |
Base Product Number |

