
XR77129EVB-DEMO-1-KITA | |
|---|---|
DigiKey Part Number | XR77129EVB-DEMO-1-KITA-ND |
Manufacturer | |
Manufacturer Product Number | XR77129EVB-DEMO-1-KITA |
Description | EVAL BOARD FOR XR77129 |
Customer Reference | |
Detailed Description | XR77129 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10A, 5A, 5A, 3A |
Manufacturer MaxLinear, Inc. | Voltage - Input 6V ~ 40V |
Packaging Bulk | Regulator Topology Buck |
Part Status Not For New Designs | Frequency - Switching 1.23MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 4 Non-Isolated Outputs | Utilized IC / Part XR77129 |
Voltage - Output 2.5V, 3.3V, 5V, 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 91,62000 € | 183,24 € |
| Unit Price without VAT: | 91,62000 € |
|---|---|
| Unit Price with VAT: | 109,02780 € |

