Similar

XR77129ELB-F | |
|---|---|
DigiKey Part Number | 1016-2067-ND |
Manufacturer | |
Manufacturer Product Number | XR77129ELB-F |
Description | IC REG CTRLR BUCK SMBUS 44TQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, SMBus DC-DC Controller IC 44-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XR77129ELB-F Models |
Category | Frequency - Switching 105kHz ~ 1.23MHz |
Manufacturer MaxLinear, Inc. | Synchronous Rectifier Yes |
Packaging Tray | Clock Sync No |
Part Status Obsolete | Serial Interfaces I2C, SMBus |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 44-WFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 44-TQFN (7x7) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR76205ELTR-F | MaxLinear, Inc. | 0 | 1016-XR76205ELTR-FCT-ND | 4,65000 € | Similar |















