
XR77103ELBTR | |
|---|---|
DigiKey Part Number | 1016-2217-2-ND - Tape & Reel (TR) 1016-2217-1-ND - Cut Tape (CT) 1016-2217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR77103ELBTR |
Description | IC REG BUCK ADJ 2A TRPL 32TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 2A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XR77103ELBTR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 32-TQFN (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,97200 € | 29,72 € |
| 25 | 2,73520 € | 68,38 € |
| 100 | 2,47560 € | 247,56 € |
| 250 | 2,35176 € | 587,94 € |
| 500 | 2,35016 € | 1.175,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,13981 € | 6.419,43 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |


